
Category | Lens Color Amber |
Manufacturer Bulgin | Lens Transparency Diffused |
Series | Voltage 105V ~ 130V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.31" (7.87mm) |
Type Neon | Lens Style Round with Domed Top |
Lamp Color Amber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,13510 € | 313,51 € |
| Unit Price without VAT: | 3,13510 € |
|---|---|
| Unit Price with VAT: | 3,73077 € |

