
Category | Lens Transparency Clear |
Manufacturer Bulgin | Voltage 250V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Active | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 8" (203.20mm) |
Lamp Color Clear | Base Product Number |
Lens Color Colorless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50906 € | 2.509,06 € |
| Unit Price without VAT: | 2,50906 € |
|---|---|
| Unit Price with VAT: | 2,98578 € |

