


NL2950WL2A | |
|---|---|
DigiKey Part Number | 1091-1103-ND |
Manufacturer | |
Manufacturer Product Number | NL2950WL2A |
Description | NEON PNL IND AMB DIFF 7.50MM LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber Diffused 105V ~ 130V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 105V ~ 130V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 3,97400 € | 39,74 € |
| 100 | 3,21010 € | 321,01 € |
| 500 | 2,87670 € | 1.438,35 € |
| 1.000 | 2,76842 € | 2.768,42 € |
| 2.000 | 2,67685 € | 5.353,70 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

