NL2950BWL2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 3,35715 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL2950BWL2A

DigiKey Part Number
708-2572-ND
Manufacturer
Manufacturer Product Number
NL2950BWL2A
Description
NEON PNL IND AMBER DIFF LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Amber Diffused 105V ~ 130V Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Diffused
Ratings
-
Voltage
105V ~ 130V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,14405 €628,81 €
Unit Price without VAT:3,14405 €
Unit Price with VAT:3,74142 €