


NL2870C2R | |
|---|---|
DigiKey Part Number | 1091-1102-ND |
Manufacturer | |
Manufacturer Product Number | NL2870C2R |
Description | NEON PNL IND RED DIFF 13.60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | NL2870C2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 105V ~ 130V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 13.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65766 € | 1.828,83 € |
| Unit Price without VAT: | 3,65766 € |
|---|---|
| Unit Price with VAT: | 4,35262 € |

