
NL2870C2C | |
|---|---|
DigiKey Part Number | NL2870C2C-ND |
Manufacturer | |
Manufacturer Product Number | NL2870C2C |
Description | NEON PNL IND CLEAR CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Clear Clear 105V ~ 130V |
Datasheet | Datasheet |
EDA/CAD Models | NL2870C2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Clear | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 105V ~ 130V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,62075 € | 2.172,45 € |
| Unit Price without VAT: | 3,62075 € |
|---|---|
| Unit Price with VAT: | 4,30869 € |

