
NL277SWL2A | |
|---|---|
DigiKey Part Number | NL277SWL2A-ND |
Manufacturer | |
Manufacturer Product Number | NL277SWL2A |
Description | NEON PNL IND AMBER DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber Diffused 105V ~ 130V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 105V ~ 130V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.39" (9.91mm) |
Part Status Active | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 8" (203.20mm) |
Lamp Color Amber | Base Product Number |
Lens Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,32628 € | 1.831,57 € |
| Unit Price without VAT: | 7,32628 € |
|---|---|
| Unit Price with VAT: | 8,71827 € |

