
NL276WL2G | |
|---|---|
DigiKey Part Number | NL276WL2G-ND |
Manufacturer | |
Manufacturer Product Number | NL276WL2G |
Description | NEON PNL IND GREEN DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Diffused 105V ~ 130V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 105V ~ 130V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.37" (9.40mm) |
Part Status Active | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 8" (203.20mm) |
Lamp Color Green | Base Product Number |
Lens Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,85795 € | 771,59 € |
| Unit Price without VAT: | 3,85795 € |
|---|---|
| Unit Price with VAT: | 4,59096 € |

