
NL276C2G | |
|---|---|
DigiKey Part Number | NL276C2G-ND |
Manufacturer | |
Manufacturer Product Number | NL276C2G |
Description | NEON PNL IND GREEN DIFF 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer Bulgin | Voltage 105V ~ 130V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.37" (9.40mm) |
Part Status Active | Lens Size 12.00mm Dia |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,97774 € | 1.988,87 € |
| Unit Price without VAT: | 3,97774 € |
|---|---|
| Unit Price with VAT: | 4,73351 € |

