
Category | Lens Color Amber |
Manufacturer Bulgin | Lens Transparency Diffused |
Series | Voltage 250V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.39" (9.91mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Amber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,86848 € | 2.467,12 € |
| Unit Price without VAT: | 9,86848 € |
|---|---|
| Unit Price with VAT: | 11,74349 € |

