MPZI022/F/RD/24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPZI022/F/RD/24
Bulgin and Arcoelectric Switches Available at Digi-Key

MPZI022/F/BL/24/L

DigiKey Part Number
708-2567-ND
Manufacturer
Manufacturer Product Number
MPZI022/F/BL/24/L
Description
SWITCH PUSHBUTTON SPST 1A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Piezo Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-On
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
10,000,000 Cycles
Electrical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,82000 €166,82 €
10143,81100 €1.438,11 €
25135,52920 €3.388,23 €
50129,56740 €6.478,37 €
Manufacturers Standard Package
Unit Price without VAT:166,82000 €
Unit Price with VAT:198,51580 €