Similar

Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 25.80mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 8,000 Cycles |
Voltage Rating - AC 50 V | Electrical Life 8,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR141C1100 | E-Switch | 1.635 | EG4696-ND | 1,94000 € | Similar |


