Similar

Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 18.90mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-On | Mechanical Life 8,000 Cycles |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 8,000 Cycles |
Voltage Rating - AC 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1241.6821.1110000 | SCHURTER Inc. | 73 | 486-1444-ND | 26,20000 € | Similar |


