MPL031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 77
Unit Price: 26,32000 €
Datasheet
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL031

DigiKey Part Number
708-1455-ND
Manufacturer
Manufacturer Product Number
MPL031
Description
SWITCH PUSHBUTTON SPST 2A 50V
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-On
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
50 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
8,000 Cycles
Electrical Life
8,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes