Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005RTELSGN12 | |
|---|---|
DigiKey Part Number | 708-MPI005RTELSGN12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005RTELSGN12 |
Description | SWITCH PB SPCO ILLUM GRN SS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI005DTELAGN12 | Bulgin | 0 | 708-MPI005DTELAGN12-ND | 43,83000 € | Parametric Equivalent |
| MPI005DTELSGN12 | Bulgin | 24 | 708-MPI005DTELSGN12-ND | 43,83000 € | Parametric Equivalent |
| MPI005OTELSGN12 | Bulgin | 0 | 708-MPI005OTELSGN12-ND | 47,78000 € | Parametric Equivalent |
| MPI005PTELAGN12 | Bulgin | 19 | 708-MPI005PTELAGN12-ND | 53,08000 € | Parametric Equivalent |
| MPI005PTELSGN12 | Bulgin | 6 | 708-MPI005PTELSGN12-ND | 47,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 10 | 37,80900 € | 378,09 € |
| 25 | 35,64040 € | 891,01 € |
| 50 | 34,08020 € | 1.704,01 € |
| 100 | 32,58490 € | 3.258,49 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |







