



MPI005R28LABL12 | |
|---|---|
DigiKey Part Number | 708-MPI005R28LABL12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005R28LABL12 |
Description | SWITCH PB SPCO ILLUM BLU ALUM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 € | 40,32 € |
| 10 | 34,77900 € | 347,79 € |
| 25 | 32,78440 € | 819,61 € |
| 50 | 31,34940 € | 1.567,47 € |
| 100 | 29,97460 € | 2.997,46 € |
| 250 | 28,24504 € | 7.061,26 € |
| Unit Price without VAT: | 40,32000 € |
|---|---|
| Unit Price with VAT: | 47,98080 € |

