Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005PTELAAM12 | |
|---|---|
DigiKey Part Number | 708-MPI005PTELAAM12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005PTELAAM12 |
Description | SWITCH PB SPCO ILLUM AMB ALUM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI005DTELAAM12 | Bulgin | 0 | 708-MPI005DTELAAM12-ND | 48,70000 € | Parametric Equivalent |
| MPI005DTELSAM12 | Bulgin | 28 | 708-MPI005DTELSAM12-ND | 43,83000 € | Parametric Equivalent |
| MPI005OTELSAM12 | Bulgin | 0 | 708-MPI005OTELSAM12-ND | 53,08000 € | Parametric Equivalent |
| MPI005PTELSAM12 | Bulgin | 0 | 708-MPI005PTELSAM12-ND | 47,78000 € | Parametric Equivalent |
| MPI005RTELAAM12 | Bulgin | 0 | 708-MPI005RTELAAM12-ND | 48,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,08000 € | 53,08 € |
| 10 | 45,78700 € | 457,87 € |
| 25 | 43,16040 € | 1.079,01 € |
| 50 | 41,27000 € | 2.063,50 € |
| 100 | 39,45870 € | 3.945,87 € |
| Unit Price without VAT: | 53,08000 € |
|---|---|
| Unit Price with VAT: | 63,16520 € |







