


MPI002/TERM/D5 | |
|---|---|
DigiKey Part Number | 708-1618-ND |
Manufacturer | |
Manufacturer Product Number | MPI002/TERM/D5 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI002/TERM/D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green | |
Illumination Voltage (Nominal) | 3.6 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 750,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,51000 € | 49,51 € |
| 10 | 42,70700 € | 427,07 € |
| 25 | 40,25800 € | 1.006,45 € |
| Unit Price without VAT: | 49,51000 € |
|---|---|
| Unit Price with VAT: | 58,91690 € |

