Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI002/TERM/D4

DigiKey Part Number
708-1452-ND
Manufacturer
Manufacturer Product Number
MPI002/TERM/D4
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MPI002/TERM/D4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Red
Illumination Voltage (Nominal)
2.0, 3.6 VDC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
750,000 Cycles
Electrical Life
35,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,92000 €46,92 €
1040,47200 €404,72 €
2538,15000 €953,75 €
5036,47960 €1.823,98 €
10034,87890 €3.487,89 €
Manufacturers Standard Package
Unit Price without VAT:46,92000 €
Unit Price with VAT:55,83480 €