


MPI001/FL/RD | |
|---|---|
DigiKey Part Number | MPI001/FL/RD-ND |
Manufacturer | |
Manufacturer Product Number | MPI001/FL/RD |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.85 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 750,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 35,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,52200 € | 888,05 € |
| Unit Price without VAT: | 35,52200 € |
|---|---|
| Unit Price with VAT: | 42,27118 € |

