


MPI001/28/AM | |
|---|---|
DigiKey Part Number | 708-1439-ND |
Manufacturer | |
Manufacturer Product Number | MPI001/28/AM |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI001/28/AM Models |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 2.3 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 750,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 35,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,93000 € | 39,93 € |
| 10 | 34,44300 € | 344,43 € |
| 25 | 32,46840 € | 811,71 € |
| 50 | 31,04720 € | 1.552,36 € |
| 100 | 29,68560 € | 2.968,56 € |
| 250 | 27,97280 € | 6.993,20 € |
| Unit Price without VAT: | 39,93000 € |
|---|---|
| Unit Price with VAT: | 47,51670 € |

