
MP22SMRINRB012A5 | |
|---|---|
DigiKey Part Number | 708-MP22SMRINRB012A5-ND |
Manufacturer | |
Manufacturer Product Number | MP22SMRINRB012A5 |
Description | MP22 SERIES, SPDT, MOMENTARY, RI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,92000 € | 25,92 € |
| 10 | 22,36800 € | 223,68 € |
| 25 | 21,08720 € | 527,18 € |
| 50 | 20,16600 € | 1.008,30 € |
| 100 | 19,28340 € | 1.928,34 € |
| 250 | 18,17296 € | 4.543,24 € |
| Unit Price without VAT: | 25,92000 € |
|---|---|
| Unit Price with VAT: | 30,84480 € |


