
MP22SLRINRB024S5 | |
|---|---|
DigiKey Part Number | 708-MP22SLRINRB024S5-ND |
Manufacturer | |
Manufacturer Product Number | MP22SLRINRB024S5 |
Description | MP22 SERIES, SPDT, LATCHING, RIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,06000 € | 29,06 € |
| 10 | 25,06800 € | 250,68 € |
| 25 | 23,63280 € | 590,82 € |
| 50 | 22,59980 € | 1.129,99 € |
| 100 | 21,61020 € | 2.161,02 € |
| 250 | 20,36528 € | 5.091,32 € |
| Unit Price without VAT: | 29,06000 € |
|---|---|
| Unit Price with VAT: | 34,58140 € |

