
MP22SLPINRB006A5 | |
|---|---|
DigiKey Part Number | 708-MP22SLPINRB006A5-ND |
Manufacturer | |
Manufacturer Product Number | MP22SLPINRB006A5 |
Description | MP22 SERIES, SPDT, LATCHING, POW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 6 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,67900 € | 493,58 € |
| Unit Price without VAT: | 24,67900 € |
|---|---|
| Unit Price with VAT: | 29,36801 € |

