
MP22SLNINRN000S5 | |
|---|---|
DigiKey Part Number | 708-MP22SLNINRN000S5-ND |
Manufacturer | |
Manufacturer Product Number | MP22SLNINRN000S5 |
Description | MP22 SERIES, SPDT, LATCHING, NOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,92700 € | 478,54 € |
| Unit Price without VAT: | 23,92700 € |
|---|---|
| Unit Price with VAT: | 28,47313 € |

