
MP22DLRINRG012A5 | |
|---|---|
DigiKey Part Number | 708-MP22DLRINRG012A5-ND |
Manufacturer | |
Manufacturer Product Number | MP22DLRINRG012A5 |
Description | MP22 SERIES, DPDT, LATCHING, RIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 € | 32,21 € |
| 10 | 27,79200 € | 277,92 € |
| 25 | 26,20040 € | 655,01 € |
| 50 | 25,05500 € | 1.252,75 € |
| 100 | 23,95750 € | 2.395,75 € |
| 250 | 22,57700 € | 5.644,25 € |
| Unit Price without VAT: | 32,21000 € |
|---|---|
| Unit Price with VAT: | 38,32990 € |

