


MP0050 | |
|---|---|
DigiKey Part Number | 708-1436-ND |
Manufacturer | |
Manufacturer Product Number | MP0050 |
Description | SWITCH PUSHBUTTON DPST 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0050 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 27.70mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 5A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 35,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 € | 50,19 € |
| 10 | 43,28900 € | 432,89 € |
| 25 | 40,80560 € | 1.020,14 € |
| 50 | 39,01820 € | 1.950,91 € |
| 100 | 37,30570 € | 3.730,57 € |
| Unit Price without VAT: | 50,19000 € |
|---|---|
| Unit Price with VAT: | 59,72610 € |

