


MP0045/1E2BL220S | |
|---|---|
DigiKey Part Number | 708-3226-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1E2BL220S |
Description | SWITCH PB DPST ON-OFF ILLUM BLU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 220 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 30,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 € | 34,37 € |
| 10 | 29,64800 € | 296,48 € |
| 25 | 27,94920 € | 698,73 € |
| 50 | 26,72640 € | 1.336,32 € |
| 100 | 25,55480 € | 2.555,48 € |
| 250 | 24,08116 € | 6.020,29 € |
| Unit Price without VAT: | 34,37000 € |
|---|---|
| Unit Price with VAT: | 40,90030 € |

