Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MP0045/1E1BL220S

DigiKey Part Number
708-3206-ND
Manufacturer
Manufacturer Product Number
MP0045/1E1BL220S
Description
SWITCH PB DPST ON-OFF ILLUM BLU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
220 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8028,03850 €2.243,08 €
Unit Price without VAT:28,03850 €
Unit Price with VAT:33,36582 €

Other Suppliers on DigiKey

37In Stock
Ships from WEC