


MP0045/1E1AM012S | |
|---|---|
DigiKey Part Number | 708-3203-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1E1AM012S |
Description | SWITCH PB DPST ON-OFF ILLUM AMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 30,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 27,68988 € | 2.215,19 € |
| Unit Price without VAT: | 27,68988 € |
|---|---|
| Unit Price with VAT: | 32,95096 € |

