


MP0045/1D2RD012 | |
|---|---|
DigiKey Part Number | 708-2519-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1D2RD012 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 € | 31,94 € |
| 10 | 27,55700 € | 275,57 € |
| 25 | 25,97840 € | 649,46 € |
| 50 | 24,84220 € | 1.242,11 € |
| 100 | 23,75370 € | 2.375,37 € |
| 250 | 22,38432 € | 5.596,08 € |
| Unit Price without VAT: | 31,94000 € |
|---|---|
| Unit Price with VAT: | 38,00860 € |


