Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MP0045/1D2GN012S

DigiKey Part Number
708-3229-ND
Manufacturer
Manufacturer Product Number
MP0045/1D2GN012S
Description
SWITCH PB DPST MOM ILLUM GRN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,13000 €32,13 €
1027,71600 €277,16 €
2526,12840 €653,21 €
5024,98560 €1.249,28 €
10023,89080 €2.389,08 €
25022,51360 €5.628,40 €
Manufacturers Standard Package
Unit Price without VAT:32,13000 €
Unit Price with VAT:38,23470 €