



MP0045/1D2BL012 | |
|---|---|
DigiKey Part Number | 708-1909-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1D2BL012 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 30,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 27,21500 € | 272,15 € |
| 25 | 25,65520 € | 641,38 € |
| 50 | 24,53340 € | 1.226,67 € |
| 100 | 23,45840 € | 2.345,84 € |
| 250 | 22,10604 € | 5.526,51 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |

