


MP0045/1D1GN012S | |
|---|---|
DigiKey Part Number | 708-3210-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1D1GN012S |
Description | SWITCH PB DPST MOM ILLUM GRN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,99000 € | 30,99 € |
| 10 | 26,73600 € | 267,36 € |
| 25 | 25,20440 € | 630,11 € |
| 50 | 24,10220 € | 1.205,11 € |
| 100 | 23,04620 € | 2.304,62 € |
| 250 | 21,71784 € | 5.429,46 € |
| Unit Price without VAT: | 30,99000 € |
|---|---|
| Unit Price with VAT: | 36,87810 € |

