
MP0045/1D1AM012 | |
|---|---|
DigiKey Part Number | MP0045/1D1AM012-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1D1AM012 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 30,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 26,18200 € | 2.094,56 € |
| Unit Price without VAT: | 26,18200 € |
|---|---|
| Unit Price with VAT: | 31,15658 € |

