




MP0042/3 | |
|---|---|
DigiKey Part Number | 708-1906-ND |
Manufacturer | |
Manufacturer Product Number | MP0042/3 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0042/3 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 10 | 16,48700 € | 164,87 € |
| 25 | 15,54400 € | 388,60 € |
| 50 | 14,86520 € | 743,26 € |
| 100 | 14,21490 € | 1.421,49 € |
| 250 | 13,39708 € | 3.349,27 € |
| 500 | 12,80840 € | 6.404,20 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |

