Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MP0038

DigiKey Part Number
708-1297-ND
Manufacturer
Manufacturer Product Number
MP0038
Description
SWITCH PUSHBUTTON DPST 5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MP0038 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 25.80mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
35,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,26000 €34,26 €
1029,55600 €295,56 €
2527,86160 €696,54 €
5026,64300 €1.332,15 €
10025,47520 €2.547,52 €
25025,46032 €6.365,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,26000 €
Unit Price with VAT:40,76940 €