
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Domed |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.60mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC), 2A (DC) | Electrical Life 35,000 Cycles |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP0031/3 | Bulgin | 18 | 708-1302-ND | 35,17000 € | Similar |


