MP0025/2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 0
Unit Price: 35,45000 €
Datasheet
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP0025/2

DigiKey Part Number
708-1431-ND
Manufacturer
Manufacturer Product Number
MP0025/2
Description
SWITCH PUSHBUTTON DPST 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Packaging
Tray
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 22.60mm Dia
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC), 2A (DC)
Electrical Life
35,000 Cycles
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP0031/2Bulgin0708-1901-ND35,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes