


MP0012 | |
|---|---|
DigiKey Part Number | MP0012-ND |
Manufacturer | |
Manufacturer Product Number | MP0012 |
Description | SWITCH PUSH SPST-NO 1A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0012 Models |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Front | Color - Actuator/Cap Black |
Type Standard | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 1A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 10 | 12,85400 € | 128,54 € |
| 25 | 12,12000 € | 303,00 € |
| 50 | 11,59100 € | 579,55 € |
| 100 | 11,08450 € | 1.108,45 € |
| 250 | 10,44728 € | 2.611,82 € |
| 500 | 9,98860 € | 4.994,30 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,71910 € |

