Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MMP0120/ABKS

DigiKey Part Number
708-2089-ND
Manufacturer
Manufacturer Product Number
MMP0120/ABKS
Description
SWITCH PUSHBUTTON SPST-NO 2A 36V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MMP0120/ABKS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Domed
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Tray
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,26000 €13,26 €
1011,44500 €114,45 €
2510,79160 €269,79 €
5010,32080 €516,04 €
1009,87000 €987,00 €
2509,30280 €2.325,70 €
5008,89464 €4.447,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,26000 €
Unit Price with VAT:15,77940 €