


MC25MCRGR | |
|---|---|
DigiKey Part Number | 708-3189-ND |
Manufacturer | |
Manufacturer Product Number | MC25MCRGR |
Description | SW CAPACITIVE SPST-NC 10MA 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MC25MCRGR Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Capacitive, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 500mA (DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 47,54033 € | 2.852,42 € |
| Unit Price without VAT: | 47,54033 € |
|---|---|
| Unit Price with VAT: | 56,57299 € |

