MC19LCRGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC19LCRGR

MC22LCRRG

DigiKey Part Number
708-3154-ND
Manufacturer
Manufacturer Product Number
MC22LCRRG
Description
SW CAPACITIVE SPST-NC 10MA 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6042,40650 €2.544,39 €
Unit Price without VAT:42,40650 €
Unit Price with VAT:50,46374 €