


Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Capacitive, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-On | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 500mA (DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 38,70867 € | 2.322,52 € |
| Unit Price without VAT: | 38,70867 € |
|---|---|
| Unit Price with VAT: | 46,06332 € |

