


MAV0120/3D2RD024 | |
|---|---|
DigiKey Part Number | 708-2110-ND |
Manufacturer | |
Manufacturer Product Number | MAV0120/3D2RD024 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MAV0120/3D2RD024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,79000 € | 30,79 € |
| 10 | 26,56400 € | 265,64 € |
| 25 | 25,04240 € | 626,06 € |
| 50 | 23,94720 € | 1.197,36 € |
| 100 | 22,89800 € | 2.289,80 € |
| 250 | 21,57832 € | 5.394,58 € |
| Unit Price without VAT: | 30,79000 € |
|---|---|
| Unit Price with VAT: | 36,64010 € |

