
LH1050WL37028 | |
|---|---|
DigiKey Part Number | LH1050WL37028-ND |
Manufacturer | |
Manufacturer Product Number | LH1050WL37028 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 24V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.31" (7.87mm) |
Type LED | Lens Size 5mm, T-1 3/4 |
Lamp Color Green | Lens Style Round with Domed Top |
Lens Color Green | Termination Style Wire Leads - 8" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,67080 € | 2.335,40 € |
| Unit Price without VAT: | 4,67080 € |
|---|---|
| Unit Price with VAT: | 5,55825 € |

