LED Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator
Bulgin Indicators Available at Digi-Key

LH1050

DigiKey Part Number
1091-1076-ND
Manufacturer
Manufacturer Product Number
LH1050
Description
HLDR INDICATOR PNL MNT T1 3/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,26800 €42,68 €
1003,45780 €345,78 €
5003,10396 €1.551,98 €
1.0002,98907 €2.989,07 €
2.0002,89195 €5.783,90 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,72350 €