
LH1048BWL37018 | |
|---|---|
DigiKey Part Number | LH1048BWL37018-ND |
Manufacturer | |
Manufacturer Product Number | LH1048BWL37018 |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 24V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Bulgin | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Termination Style Wire Leads - 8" (203.20mm) |
Lens Color Yellow | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,48804 € | 1.122,01 € |
| Unit Price without VAT: | 4,48804 € |
|---|---|
| Unit Price with VAT: | 5,34077 € |

