
Category | Ratings AC |
Manufacturer Bulgin | Voltage 125V ~ 250V |
Packaging Bulk | Current 3mA |
Part Status Active | Panel Cutout Shape Round |
Type LED | Panel Cutout Dimensions 0.39" (9.91mm) |
Lamp Color Amber | Lens Style Round with Flat Top |
Lens Color Amber | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,23528 € | 2.558,82 € |
| Unit Price without VAT: | 10,23528 € |
|---|---|
| Unit Price with VAT: | 12,17998 € |

