
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 12,23100 € | 122,31 € |
| 100 | 10,33160 € | 1.033,16 € |
| 500 | 9,50766 € | 4.753,83 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

